PHOENIX CONTACTPT 1.5/ 2-PH-3.5Steckverbinder, Klemmenblöcke
Conn PC Terminal Block F 2 POS 3.5mm Screw Cable Mount 8A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| F | |
| 2 | |
| 3.5 | |
| 1 | |
| 2 | |
| Screw | |
| 8 | |
| 200V | |
| 1000000 | |
| -40 | |
| 100 | |
| Cardboard | |
| 1.27 | |
| 7 | |
| 12.9 | |
| 11.1 | |
| Green | |
| Cable Mount |
This PT 1.5/ 2-PH-3.5 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has 2 F contacts. This is a 1-row connector. It has a maximum voltage rating of 200 V. Its pitch is 3.5 mm. It has a female type gender. This device has a maximum current rating of 8 A. PT 1.5/ 2-PH-3.5 is housed in polyamide. Its wire is 16-26 AWG. This product is 12.9 mm deep. It uses the screw termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

