PHOENIX CONTACTPT 1.5/ 2-PVH-3.5Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 2 POS 3.5mm Screw Straight/Right Angle Cable Mount 8A Cardboard
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 3.5 | |
| 1 | |
| 2 | |
| Screw | |
| Straight/Right Angle | |
| 8 | |
| 200V | |
| 1000000 | |
| -40 | |
| 100 | |
| 1.422 | |
| 7 | |
| 14.6 | |
| 11.1 | |
| Green | |
| Cable Mount |
Ideal for testing purposes this PT 1.5/ 2-PVH-3.5 PCB terminal block manufactured from Phoenix Contact will exceed your needs. It has a maximum voltage rating of 200 V. This is a 1-row connector. Its pitch is 3.5 mm. It has a right angle/straight body orientation. PT 1.5/ 2-PVH-3.5 is housed in polyamide. This device has a maximum current rating of 8 A. It uses the solder termination method. This product is 7 mm long, 11.1 mm tall and 14.6 mm deep. Its wire is 16-26 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

