BournsPT61018PELTelecom, Übertrager
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| LAN 10/100Base-Tx | |
| 1CT:1CT | |
| 1.2 | |
| 1.2 | |
| 1500Vrms | |
| -35@60MHz to 100MHz | |
| -28@60MHz to 100MHz | |
| -12@60MHz to 80MHz | |
| -1.15@1MHz to 100MHz | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 12.8 | |
| 9.3 | |
| 5.65 |
Never take telephone call speeds for advantage again by implementing this PT61018PEL telecom transformer from Bourns. This telecom transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 16 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a turn ratio of 1CT:1CT. It also has a lan 10/100base-tx transformer. The maximum DCR on the primary side is 1.2 Ohm, while its 1.2 Ohm on the secondary side. This product is 12.8 mm long, 5.65 mm tall and 9.3 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

