| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| PTC | |
| 2 | |
| -20 | |
| 85 | |
| 600V | |
| 1600 | |
| 1500 to 6000 | |
| ±300 | |
| Over Temperature|Over Load Protection | |
| 5 | |
| 10.4(Max) | |
| 0.5 | |
| 5(Max) | |
| 4.5(Max) | |
| Radial | |
| Through Hole |
This PTCCL05H100SBE thermistor by Vishay is an ideal temperature-sensing component to use in circuits where space is valuable. It has 2 terminals. This product is 4.5(Max) mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

