| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| PTC | |
| 2 | |
| 0 | |
| 70 | |
| 265VDC|265VAC | |
| 85 | |
| 50 to 300 | |
| ±20 | |
| Telecommunication|Automotive System|Industrial Electronic|Consumer Electronic | |
| 5 | |
| 10(Max) | |
| Bulk | |
| 5(Max) | |
| 5.5(Max) | |
| Radial | |
| Through Hole |
This PTCCL05H760HBE thermistor by Vishay is an ideal temperature-sensing component to use in circuits where space is valuable. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.5(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

