| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| PTC | |
| 2 | |
| -40 | |
| 85 | |
| 30VDC|30VAC | |
| 1.9 | |
| < 7 | |
| ±20 | |
| Telecommunication|Automotive System|Industrial Electronic|Consumer Electronic | |
| 5 | |
| 13.5(Max) | |
| Tape and Reel | |
| 8.5(Max) | |
| 4(Max) | |
| Radial | |
| Through Hole |
This PTCCL09H541DTE thermistor from Vishay will extract important temperature information in terms of analog information. This part has a temperature range of -40 °C to 85 °C. It has 2 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 4(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

