| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| PTC | |
| 2 | |
| 0 | |
| 70 | |
| 600VAC | |
| 10 | |
| 7 to 50 | |
| ±20 | |
| Over Load Protection|Over Temperature | |
| 5 | |
| 18(Max) | |
| Bulk | |
| 13(Max) | |
| 5.5(Max) | |
| Radial | |
| Through Hole |
This PTCTL7MR100SBE thermistor from Vishay will extract important temperature information in terms of analog information. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.5(Max) mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

