BournsPTD901-1015K-B503Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Carbon Film POT 50K Ohm 10% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (22.05 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Potentiometer | |
| 50K | |
| 10% | |
| 20(DC)|150(AC) | |
| 0.05 (1/20) | |
| Carbon Film | |
| -10 | |
| 50 | |
| Lin | |
| Pin | |
| Side | |
| 6 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 300 | |
| 15000 | |
| 1 | |
| 22.05 | |
| 9.5 | |
| 11.3 | |
| Panel Mount/Through Hole |
Not sure what resistance value you need? No problem, applying this PTD901-1015K-B503 potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This part has a power rating of 0.05 (1/20) W. This product has a resistance value of 50K Ohm. This part has an operating temperature of -10 to 50 °C. The PTD901-1015K-B503 part has a pin termination style. It has a tolerance of 10%. This device is made with carbon film technology. This product is 22.05 mm long, 11.3 mm tall and 9.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

