| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 5 | |
| 15 | |
| 75 | |
| 1500VDC | |
| DC/DC | |
| 0.5 | |
| 290(Typ) | |
| No | |
| 1mV(Typ) | |
| 1mV(Typ) | |
| 91(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| Tray | |
| 18 | |
| Fixed | |
| Befestigung | Through Hole |
| Verpackungshöhe | 13.21 |
| Verpackungsbreite | 22.86 |
| Verpackungslänge | 56.39 |
| Leiterplatte geändert | 8 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | DIP Module |
| 8 | |
| Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down PTEA415050N2AD DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. The component will be shipped in tray format.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

