VishayPTF561K0000FZEKWiderstand, fest, Einzeldurchsteckloch

Res Metal Film 1K Ohm 1% 0.125W(1/8W) ±5ppm/°C Epoxy AXL Bulk

Look no further than Vishay's PTF561K0000FZEK fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±5 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal film technology. The PTF561K0000FZEK part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C. This product is 7.62 mm long.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 Wochen
    • Price: 11,0593 €
    1. 1+11,0593 €
    2. 500+5,0388 €
    3. 1000+3,9447 €
    4. 5000+3,6810 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.