VishayPTF56200K00BZEBWiderstand, fest, Einzeldurchsteckloch

Res Metal Film 200K Ohm 0.1% 0.125W(1/8W) ±5ppm/°C Epoxy AXL T/R

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their PTF56200K00BZEB fixed single through-hole resistor. This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 200K Ohm. Its temperature coefficient is ±5 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 7.62 mm long. This part has an operating temperature of -55 to 150 °C. The PTF56200K00BZEB part has an axial termination style. This device is made with metal film technology.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    28 Wochen
    • Price: 4,4314 €
    1. 1000+4,4314 €
    2. 5000+4,0885 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.