VishayPTF563K7400BZEKWiderstand, fest, Einzeldurchsteckloch
Res Metal Film 3.74K Ohm 0.1% 0.125W(1/8W) ±5ppm/°C Epoxy AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 3.74K | |
| 0.1% | |
| 300 | |
| 0.125 (1/8) | |
| Metal Film | |
| -55 | |
| 150 | |
| ±5 | |
| 85 to 150 | |
| No | |
| No | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.31 | |
| 6.35 | |
| 0.35 | |
| 0.64 | |
| 38.1 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The PTF563K7400BZEK fixed single through-hole resistor from Vishay is for you! This product has a resistance value of 3.74K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±5 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The PTF563K7400BZEK part has an axial termination style. This product is 7.62 mm long. This part has an operating temperature of -55 to 150 °C. This device is made with metal film technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

