AmphenolPTG06A-14-12SSteckverbinder, rund
Conn Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| SKT | |
| Solder | |
| 14-12 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 10/5 | |
| 600VAC | |
| -55 | |
| 125 | |
| Bayonet Lock | |
| 29.36 | |
| 40.86 |
Create a connection with your cylindrical cable housing using this miniature cylindrical PTG06A-14-12S connector from Amphenol. Its shell size is 14-12. It has a straight body orientation. It has a plug type gender. This socket type connector's 12 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 10/5 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 40.86 mm long with a diameter of 29.36 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
