AmphenolPTG06SE-22-55SW(SR)Steckverbinder, rund
Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 55 | |
| SKT | |
| Crimp | |
| 22-55 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 69.92 | |
| 42.06 | |
| 42.06 |
This miniature cylindrical PTG06SE-22-55SW(SR) connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a plug type gender. It has a straight body orientation. This socket type connector's 55 contacts that are made out of copper alloy and plated with gold. Its shell size is 22-55. This product is 69.92 mm long, 42.06 mm tall and 42.06 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

