AmphenolPTG06SE-22-55SXSteckverbinder, rund
Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 55 | |
| SKT | |
| Crimp | |
| 22-55 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 42.06 | |
| 32.94 |
Look how much better your peripherals will perform when attaching this miniature cylindrical PTG06SE-22-55SX connector from Amphenol. It has a plug type gender. Its shell size is 22-55. It has a straight body orientation. This socket type connector's 55 contacts that are made out of copper alloy and plated with gold. It uses the crimp termination method. This product is 32.94 mm long with a diameter of 42.06 mm. This circular connector has an operating temperature of -55 to 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

