Murata ManufacturingPTGL07AS2R7K2B51B0Thermistoren
Thermistor PTC 2.7 Ohm 10% 2-Pin Radial Bulk
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| PTC | |
| 2 | |
| -30 | |
| 85 | |
| 30V | |
| 2.7 | |
| < 7 | |
| ±10 | |
| Over Current Protection | |
| 5 | |
| 12.3(Max) | |
| Bulk | |
| 7.3(Max) | |
| 3.5(Max) | |
| Radial | |
| Through Hole |
This PTGL07AS2R7K2B51B0 thermistor by Murata is an ideal temperature-sensing component to use in circuits where space is valuable. This part has a temperature range of -30 °C to 85 °C. It has 2 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.5(Max) mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

