| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.40.85.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 2.95 | |
| 3.3 | |
| 3.65 | |
| 0.55 to 1.8 | |
| 6 | |
| DC/DC | |
| 10 | |
| 650 | |
| Yes | |
| 88(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tray | |
| 2.9 | |
| Adjustable | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 8.25 |
| Verpackungsbreite | 12.57 |
| Verpackungslänge | 22.1 |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | DIP SMD Module |
| 6 |
Provide the ability to switch between voltages by using this step down PTH03050YAZ DC to DC converter and switching regulator module. It has a voltage of 0.55 to 1.8 V. This part has a temperature range of -40 °C to 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
