| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 2.2 | |
| 5.5 | |
| 0.69 to 3.6 | |
| 10 | |
| DC/DC | |
| 5 | |
| 300(Typ) | |
| No | |
| 2mV(Typ) | |
| 3mV(Typ) | |
| 94(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tray | |
| 3.8 | |
| Adjustable | |
| Befestigung | Through Hole |
| Verpackungshöhe | 7.5 |
| Verpackungsbreite | 15.75 |
| Verpackungslänge | 22.1 |
| Leiterplatte geändert | 11 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | DIP Module |
| 11 | |
| Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down PTH04T240WAD DC to DC converter and switching regulator module. It has a voltage of 0.69 to 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tray format.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

