| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.40.85.00 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 2.2 | |
| 5.5 | |
| 0.69 to 3.6 | |
| 3 | |
| DC/DC | |
| 5 | |
| 300(Typ) | |
| No | |
| 2mV(Typ) | |
| 2mV(Typ) | |
| 95(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tray | |
| 2.7 | |
| Adjustable | |
| Befestigung | Surface Mount |
| Verpackungsbreite | 15.75 mm |
| Verpackungslänge | 18.92 mm |
| Leiterplatte geändert | 10 |
| Lieferantenverpackung | SMD Module |
| 10 |
Provide the ability to switch between voltages by using this step down PTH04T260WAS DC to DC converter and switching regulator module. It has a voltage of 0.69 to 3.6 V. This part has a temperature range of -40 °C to 85 °C. The component will be shipped in tray format.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

