| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.40.8500 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.8 to 3.6 | |
| 6 | |
| DC/DC | |
| 10 | |
| 650 | |
| Yes | |
| 12mV(Typ) | |
| 10mV(Typ) | |
| 95(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tray | |
| 2.9 | |
| Adjustable | |
| Befestigung | Through Hole |
| Verpackungshöhe | 8.25 mm |
| Verpackungsbreite | 12.57 mm |
| Verpackungslänge | 22.1 mm |
| Leiterplatte geändert | 6 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | DIP Module |
| 6 | |
| Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down PTH05050WAD DC to DC converter and switching regulator module. It has a voltage of 0.8 to 3.6 V. This part has a temperature range of -40 °C to 85 °C. This component will be shipped in tray format.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

