| Not Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.8 to 3.6 | |
| 6 | |
| DC/DC | |
| 10 | |
| 650 | |
| Yes | |
| 12mV(Typ) | |
| 10mV(Typ) | |
| 95(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 2.9 | |
| Adjustable | |
| Befestigung | Surface Mount |
| Verpackungsbreite | 12.57 |
| Verpackungslänge | 22.1 |
| Leiterplatte geändert | 6 |
| Lieferantenverpackung | SMD Module |
| 6 |
Provide the ability to switch between voltages by using this step down PTH05050WAST DC to DC converter and switching regulator module. It has a voltage of 0.8 to 3.6 V. This part has a temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.