| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.55 to 1.8 | |
| 10 | |
| DC/DC | |
| Yes | |
| Positive | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Adjustable | |
| Befestigung | Through Hole |
| Verpackungshöhe | 8.75 |
| Verpackungsbreite | 15.75 |
| Verpackungslänge | 25.27 |
| Leiterplatte geändert | 10 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | DIP Module |
| 10 | |
| Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down PTH05060YAH DC to DC converter and switching regulator module. It has a voltage of 0.55 to 1.8 V. This part has a temperature range of -40 °C to 85 °C. This component will be shipped in tray format.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.