| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 4.5 | |
| 14 | |
| 0.69 to 5.5 | |
| 3 | |
| DC/DC | |
| 5 | |
| 300(Typ) | |
| Yes | |
| 2mV(Typ) | |
| 3mV(Typ) | |
| 95(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tray | |
| 2.5 | |
| Adjustable | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 8.5(Max) - 0.25(Min) |
| Verpackungsbreite | 15.75 |
| Verpackungslänge | 18.92 |
| Leiterplatte geändert | 10 |
| Lieferantenverpackung | SMD Module |
| 10 | |
| Leitungsform | Ball |
Provide the ability to switch between voltages by using this step down PTH08T260WAZ DC to DC converter and switching regulator module. It has a voltage of 0.69 to 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

