| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.85.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 10.8 | |
| 12 | |
| 13.2 | |
| 0.8 to 1.8 | |
| 18 | |
| DC/DC | |
| 5 | |
| 380 | |
| Yes | |
| 5mV(Typ) | |
| 5mV(Typ) | |
| 89(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 7 | |
| Adjustable | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 9(Max) - 0.25(Min) |
| Verpackungsbreite | 22.1 |
| Verpackungslänge | 37.97 |
| Leiterplatte geändert | 10 |
| Lieferantenverpackung | SMD Module |
| 10 | |
| Leitungsform | Ball |
Provide the ability to switch between voltages by using this step down PTH12020LAZT DC to DC converter and switching regulator module. It has a voltage of 0.8 to 1.8 V. This part has a temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
