| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| 1 | |
| Non-Isolated | |
| 2.95 | |
| 5.5 | |
| 5 to 15 | |
| 2.4 | |
| 12 | |
| DC/DC | |
| 600 | |
| Yes | |
| 0.5%Vo | |
| 0.5%Vo | |
| 90(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| 2.8 | |
| Adjustable | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 8.25 |
| Verpackungsbreite | 12.57 |
| Verpackungslänge | 18.92 |
| Leiterplatte geändert | 4 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | DIP SMD Module |
| 4 |
Provide the ability to switch between voltages by using this step up PTN04050CAS DC to DC converter and switching regulator module. It has a voltage of 5 to 15 V. This part has a temperature range of -40 °C to 85 °C. This component comes in tray packaging, useful for fast picking and placing of your parts.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
