| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 15 | |
| 36 | |
| 11.85 to 22 | |
| 3 | |
| 45 | |
| DC/DC | |
| 17 | |
| 660 | |
| Yes | |
| 10mV(Typ) | |
| 10mV(Typ) | |
| 94(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tray | |
| 3.9 | |
| Adjustable | |
| Befestigung | Through Hole |
| Verpackungshöhe | 8.75 |
| Verpackungsbreite | 15.75 |
| Verpackungslänge | 25.27 |
| Leiterplatte geändert | 7 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | DIP Module |
| 7 | |
| Leitungsform | Through Hole |
Provide the ability to switch between voltages by using this step down PTN78060HAH DC to DC converter and switching regulator module. It has a voltage of 11.85 to 22 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. The item will be shipped in tray orientation.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

