BournsPTR901-2015K-B103Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Carbon Film POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (28.4 X 9.5 X 11.3mm) Pin Panel Mount/Through Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Potentiometer | |
| 10K | |
| 20% | |
| 20(DC)|150(AC) | |
| 0.05 (1/20) | |
| Carbon Film | |
| -10 | |
| 50 | |
| Lin | |
| Pin | |
| Side | |
| 6 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 300 | |
| 15000 | |
| 1 | |
| 28.4 | |
| 9.5 | |
| 11.3 | |
| Panel Mount/Through Hole |
This PTR901-2015K-B103 potentiometer from Bourns is designed to optimize functionality and calibrate the resistance in your circuit. This product has a resistance value of 10K Ohm. This part has a power rating of 0.05 (1/20) W. The PTR901-2015K-B103 part has a pin termination style. It has a tolerance of 20%. This part has an operating temperature of -10 to 50 °C. This product is 28.4 mm long, 11.3 mm tall and 9.5 mm deep. This device utilizes carbon film technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

