EatonPTS120630V012PTC, rückstellbare Sicherung

PTC Resettable Fuse 0.12A(hold) 0.29A(trip) 30VDC 100A 0.5W 0.2s 1.4Ohm SMD Solder Pad 1206 Standard

In the event of overcurrent or short, your circuit can resume normal operation with this PTS120630V012 positive temperature coefficient device from Eaton, without the need to replace any fuses. This device has a maximum current rating of 100. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.5(Max) mm long, 0.9(Max) mm tall and 1.8(Max) mm deep.

Import TariffMay apply to this part

1 Stück: morgen versandbereit

    Total0,09 €Price for 1

    • Service Fee  6,01 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2246+
      Manufacturer Lead Time:
      12 Wochen
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      China
         
      • Price: 0,0862 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2246+
      Manufacturer Lead Time:
      12 Wochen
      Country Of origin:
      China
      • In Stock: 1 Stück
      • Price: 0,0862 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.