EatonPTS120630V016PTC, rückstellbare Sicherung
PTC Resettable Fuse 0.16A(hold) 0.37A(trip) 30VDC 100A 0.5W 0.3s 1.1Ohm SMD Solder Pad 1206 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| 30VDC | |
| 100 | |
| 0.16 | |
| 0.37 | |
| 1.1 | |
| 4.5 | |
| 0.5 | |
| 0.3@1A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 3.5 X 1.8 X 0.68 | |
| 3.5(Max) | |
| 1.8(Max) | |
| 0.68(Max) | |
| 1206 | |
| Surface Mount |
This PTS120630V016 PTC resettable fuse from Eaton is ideal for low current and low voltage ratings. This device has a maximum current rating of 100. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.5(Max) mm long, 0.68(Max) mm tall and 1.8(Max) mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
