EatonPTS181224V075PTC, rückstellbare Sicherung
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 24VDC 100A 0.8W 0.2s 0.11Ohm SMD Solder Pad 1812 4.55 X 3.25 X 0.8mm T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| 24VDC | |
| 100 | |
| 0.75 | |
| 1.5 | |
| 0.11 | |
| 0.4 | |
| 0.8 | |
| 0.2@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.55 X 3.25 X 0.8 | |
| 4.55 | |
| 3.25 | |
| 0.8 | |
| 1812 | |
| Surface Mount |
In the event of overcurrent or short, your circuit can resume normal operation with this PTS181224V075 positive temperature coefficient device from Eaton, without the need to replace any fuses. This device has a maximum current rating of 100. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 4.73(Max) mm long, 1.2(Max) mm tall and 3.41(Max) mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

