EatonPTS181233V075PTC, rückstellbare Sicherung
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 33VDC 20A 0.8W 0.2s 0.11Ohm SMD Solder Pad 1812 4.55 X 3.25 X 0.8mm T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 33VDC | |
| 20 | |
| 0.75 | |
| 1.5 | |
| 0.11 | |
| 0.4 | |
| 0.8 | |
| 0.2@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.55 X 3.25 X 0.8 | |
| 4.55 | |
| 3.25 | |
| 0.8 | |
| 0.05 | |
| 1812 | |
| Surface Mount |
Avoid delays in resuming normal operation with this PTS181233V075 PTC resettable fuse from Eaton. This device has a maximum current rating of 20. This resettable fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 4.73(Max) mm long, 1.2(Max) mm tall and 3.41(Max) mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
