C&KPTS635SH43SMTR LFSTastschalter
Switch Tactile OFF Mom SPST Rectangular Button Gull Wing 0.05A 12VDC 20000Cycles 1.96N SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Rectangular Button | |
| Momentary | |
| OFF Mom | |
| 0.05@12VDC | |
| 250VAC | |
| 100000 | |
| 100 | |
| 20000 | |
| 1.96 | |
| Surface Mount | |
| Gull Wing | |
| 2 | |
| 8.8 | |
| Glass/Polyester|Nylon 6/6 | |
| Straight | |
| -40 | |
| 60 | |
| Tape and Reel | |
| 9 | |
| 3.7 | |
| 4.3 | |
| Silver Clad | |
| Phosphor Bronze | |
| (Glass/Polyester|Nylon 6/6)/N/A |
Apply pressure and turn your circuit on with this PTS635SH43SMTRLFS tactile switch from C&K Components. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 60 °C. The PTS635SH43SMTRLFS tactile switch has a gull wing termination style. This product is 9 mm long, 4.3 mm tall and 3.7 mm deep. The maximum DC voltage rating is 12 VDC.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

