50-75% Rabatt
C&KPTS645VL58-2 LFSTastschalter
Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.27N Bracket Mount/Through Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| OFF Mom | |
| 0.05@12VDC | |
| 250VAC | |
| 100000 | |
| 100 | |
| 100000 | |
| 1.27 | |
| Black | |
| 3.3 | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 2 | |
| 3.95 | |
| 4.5 | |
| Right Angle | |
| -40 | |
| 85 | |
| Bulk | |
| 7.5 | |
| 6.5 | |
| 7.1 | |
| 8.5 | |
| 9.8 | |
| 7.1 | |
| Silver |
Apply pressure and turn your circuit on with this PTS645VL582LFS tactile switch from C&K Components. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 60 °C. The PTS645VL582LFS tactile switch has a PC pin termination style. This product is 8.5 mm long, 7.1 mm tall and 9.8 mm deep. The maximum DC voltage rating is 12 VDC. This round button actuator is 3.3 mm long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

