BournsPTV09A-4025U-B103Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Carbon Film POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (11.4 X 12.5 X 28.8mm) Pin Bracket Mount/Through Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Potentiometer | |
| 10K | |
| 20% | |
| 20(DC)|50(AC) | |
| 0.05 (1/20) | |
| Carbon Film | |
| -10 | |
| 50 | |
| Lin | |
| Pin | |
| Top | |
| 6 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 1 | |
| 280 | |
| 10000 | |
| 1 | |
| 11.4 | |
| 12.5 | |
| 28.8 | |
| Bracket Mount/Through Hole |
Infrequently adjust the resistor value for your circuit with this PTV09A-4025U-B103 potentiometer from Bourns. This durable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 10K Ohm. This product is 11.4 mm long, 28.8 mm tall and 12.5 mm deep. This device is made with carbon film technology. The PTV09A-4025U-B103 part has a pin termination style. This part has an operating temperature of -10 to 50 °C. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

