BournsPTVS3-076C-SHÜberspannungsbegrenzer (TVS)
TVS Diode Single Bi-Dir 76V 2-Pin SMD Module Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 85 | |
| 140 | |
| 76 | |
| 3000 | |
| 10 | |
| 10 | |
| -55 | |
| 125 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 6.4(Min) mm |
| Verpackungsbreite | 9(Max) mm |
| Verpackungslänge | 10.8(Max) mm |
| Leiterplatte geändert | 2 |
| Lieferantenverpackung | SMD Module |
| 2 |
Prevent your circuits from experiencing malfunctions from electrostatic discharge with this PTVS3-076C-SH TVS diode from Bourns. Its test current is 10 mA. Its maximum leakage current is 10 μA. This device's maximum clamping voltage is 140 V and minimum breakdown voltage is 85 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

