PanduitPV10-10RB-2KSteckverbinderanschlüsse
Ring Tongue Terminal 10-12AWG Copper Yellow 25.91mm Tin T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Tin | |
| 10-12 | |
| 600V | |
| 105 | |
| Vinyl | |
| Tape and Reel | |
| 25.91 | |
| 7.87 | |
| Yellow | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this ring tongue terminal PV10-10RB-2K wire terminal from Panduit in your design. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 25.91 mm long and 7.87 mm. Its wire is 10-12 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

