PanduitPV10-10RX-DSteckverbinderanschlüsse
Ring Tongue Terminal 10-12AWG Copper Yellow 27.94mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Tin | |
| 10-12 | |
| 600V | |
| 105 | |
| Vinyl | |
| Box | |
| 27.94 | |
| 7.87 | |
| Yellow | |
| Cable Mount |
Make a connection with your terminal blocks using the ring tongue terminal PV10-10RX-D wire terminal from Panduit. This product is 27.94 mm long and 7.87 mm. Its wire is 10-12 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

