50-75% Rabatt
PanduitPV10-38R-LSteckverbinderanschlüsse
Ring Tongue Terminal 10-12AWG Copper Yellow 33.3mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 9.52 | |
| Tin | |
| 10-12 | |
| 600V | |
| 75 | |
| Vinyl | |
| Bottle | |
| 33.3 | |
| 14.7 | |
| Yellow | |
| Cable Mount |
Make a proper connection between two terminal blocks using this ring tongue terminal PV10-38R-L wire terminal from Panduit. Its wire is 10-12 AWG. This product is 33.3 mm long and 14.7 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

