PanduitPV10-6F-DSteckverbinderanschlüsse
Fork Terminal 10-14AWG Copper Yellow 25.65mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Fork Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin | |
| 10-14 | |
| 600V | |
| 105 | |
| Vinyl | |
| Box | |
| 25.65 | |
| 7.87 | |
| Yellow | |
| Cable Mount |
The fork terminal PV10-6F-D wire terminal from Panduit works by making a solid shielded connection between two of your terminals. Its wire is 10-14 AWG. This product is 25.65 mm long and 7.87 mm.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

