PanduitPV10-6R-DSteckverbinderanschlüsse
Ring Tongue Terminal 10-12AWG Copper Yellow 26.7mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin | |
| 10-12 | |
| 600V | |
| 75 | |
| Vinyl | |
| Box | |
| 26.7 | |
| 7.9 | |
| Yellow | |
| Cable Mount |
The ring tongue terminal PV10-6R-D wire terminal from Panduit is the best way to connect to your circuit's terminal blocks. Its wire is 10-12 AWG. This product is 26.7 mm long and 7.9 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

