PanduitPV10-8F-ESteckverbinderanschlüsse
Fork Terminal 10-14AWG Copper Yellow 26.4mm Tin
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Fork Terminal | |
| Crimp | |
| Straight | |
| 4.16 | |
| Tin | |
| 10-14 | |
| 105 | |
| Vinyl | |
| 26.4 | |
| 9.4 | |
| Yellow | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the fork terminal PV10-8F-E wire terminal from Panduit. Its wire is 10-14 AWG. This product is 26.4 mm long and 9.4 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

