50-75% Rabatt
PanduitPV14-10RX-CSteckverbinderanschlüsse
Ring Tongue Terminal 14-16AWG Copper Blue 24.4mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Tin | |
| 14-16 | |
| 600V | |
| 75 | |
| Vinyl | |
| Bottle | |
| 24.4 | |
| 7.9 | |
| Blue | |
| Cable Mount |
Look no further than the ring tongue terminal PV14-10RX-C wire terminal from Panduit for applications requiring terminal connections. Its wire is 14-16 AWG. This product is 24.4 mm long and 7.9 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

