PanduitPV14-10RX-MSteckverbinderanschlüsse
Ring Tongue Terminal 14-16AWG Copper Blue 24.4mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Tin | |
| 14-16 | |
| 600V | |
| 75 | |
| Vinyl | |
| Box | |
| 24.4 | |
| 7.9 | |
| Blue | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this ring tongue terminal PV14-10RX-M wire terminal from Panduit in your design. Its wire is 14-16 AWG. This product is 24.4 mm long and 7.9 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

