PanduitPV14-38R-LSteckverbinderanschlüsse
Ring Tongue Terminal 14-16AWG Copper Blue 30.7mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 9.52 | |
| Tin | |
| 14-16 | |
| 600V | |
| 105 | |
| Vinyl | |
| Bottle | |
| 30.7 | |
| 13.5 | |
| Blue | |
| Cable Mount |
Make a proper connection between two terminal blocks using this ring tongue terminal PV14-38R-L wire terminal from Panduit. Its wire is 14-16 AWG. This product is 30.7 mm long and 13.5 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

