10-25% Rabatt
PanduitPV14-8R-CSteckverbinderanschlüsse
Ring Tongue Terminal 14-16AWG Copper Blue 23.4mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.16 | |
| Tin | |
| 14-16 | |
| 600V | |
| 105 | |
| Vinyl | |
| Bottle | |
| 23.4 | |
| 7.9 | |
| Blue | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this ring tongue terminal PV14-8R-C wire terminal from Panduit in your design. This product is 23.4 mm long and 7.9 mm. Its wire is 14-16 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

