PanduitPV14-P47B-3KSteckverbinderanschlüsse
Pin Terminal 14-16AWG Copper Blue M 22.6mm Tin T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Pin Terminal | |
| M | |
| Crimp | |
| Straight | |
| Tin | |
| 14-16 | |
| 600V | |
| 105 | |
| Vinyl | |
| Tape and Reel | |
| 22.6 | |
| Blue | |
| Cable Mount |
Look no further than the PV14-P47B-3K wire terminal from Panduit for applications requiring terminal connections. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its wire is 14-16 AWG. This product is 22.6 mm long.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

