PanduitPV18-10F-MYSteckverbinderanschlüsse
Fork Terminal 16-22AWG Copper Red 23.6mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Fork Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Tin | |
| 16-22 | |
| 600V | |
| 105 | |
| Vinyl | |
| Box | |
| 23.6 | |
| 8.9 | |
| Red | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this fork terminal PV18-10F-MY wire terminal from Panduit in your design. This product is 23.6 mm long and 8.9 mm. Its wire is 16-22 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

