PanduitPV18-10R-MYSteckverbinderanschlüsse
Ring Tongue Terminal 18-22AWG Copper Red 23.9mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Tin | |
| 18-22 | |
| 600V | |
| 75 | |
| Vinyl | |
| Box | |
| 23.9 | |
| 7.9 | |
| Red | |
| Cable Mount |
Look no further than the ring tongue terminal PV18-10R-MY wire terminal from Panduit for applications requiring terminal connections. Its wire is 18-22 AWG. This product is 23.9 mm long and 7.9 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

