PanduitPV18-14R-CYSteckverbinderanschlüsse
Ring Tongue Terminal 18-22AWG Copper Red 28.2mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Tin | |
| 18-22 | |
| 600V | |
| 105 | |
| Vinyl | |
| Bottle | |
| 28.2 | |
| 11.7 | |
| Red | |
| Cable Mount |
Look no further than the ring tongue terminal PV18-14R-CY wire terminal from Panduit for applications requiring terminal connections. This product is 28.2 mm long and 11.7 mm. Its wire is 18-22 AWG.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

