PanduitPV18-4R-CYSteckverbinderanschlüsse
Ring Tongue Terminal 18-22AWG Copper Red 21.3mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 2.84 | |
| Tin | |
| 18-22 | |
| 600V | |
| 75 | |
| Vinyl | |
| Bottle | |
| 21.3 | |
| 6.4 | |
| Red | |
| Cable Mount |
Using the ring tongue terminal PV18-4R-CY wire terminal from Panduit is the easiest way to connect to your terminal blocks. This product is 21.3 mm long and 6.4 mm. Its wire is 18-22 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

